Parker Brass Pneumatic Quick Connect Coupling, G 1/8 G Coupler
- RS Stock No.:
- 904-271
- Mfr. Part No.:
- 20KBAW10MPX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP19,481.92
(exc. VAT)
PHP21,819.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,481.92 | PHP1,948.192 |
*price indicative
- RS Stock No.:
- 904-271
- Mfr. Part No.:
- 20KBAW10MPX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/8 | |
| Series | Series 20 | |
| Sub Type | Coupler | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/8 | ||
Series Series 20 | ||
Sub Type Coupler | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications up to 35 bar, offering a reliable connection in various demanding environments. It is available in Durable nickel-plated brass or stainless steel options.
Mini industrial coupling with a European profile for enhanced compatibility
Single-hand operation allows for quick and effortless connections
High flow rate achieved despite Compact dimensions, ensuring efficient performance
Double shut-off function enhances safety by preventing leaks during disconnection
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female G Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female G Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
