Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler

N

Subtotal (1 pack of 10 units)*

PHP29,258.77

(exc. VAT)

PHP32,769.82

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP29,258.77PHP2,925.877

*price indicative

RS Stock No.:
903-386
Mfr. Part No.:
21KDAW10MPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/8

Series

21 Series

Sub Type

Coupler

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic, liquids, and gas applications with a nominal diameter of 5, capable of withstanding pressures up to 35 bar. Its robust construction caters to various fluid types.

Mini Industrial Coupling for versatile usage

Single-hand operation ensures quick connections

Above average flow performance for liquids and gases

Dry-break and safety locking versions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy