Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
- RS Stock No.:
- 903-930
- Mfr. Part No.:
- 21SLAW10MPN
- Manufacturer:
- Parker
N
Subtotal (1 pack of 5 units)*
PHP15,962.48
(exc. VAT)
PHP17,877.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,962.48 | PHP3,192.496 |
*price indicative
- RS Stock No.:
- 903-930
- Mfr. Part No.:
- 21SLAW10MPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/8 | |
| Series | 21 Series | |
| Sub Type | Plug | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 116 psi | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/8 | ||
Series 21 Series | ||
Sub Type Plug | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 116 psi | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker mini-industrial coupling provides effective connection for pneumatic, liquid, and gas applications. Designed with a dry-break feature, it facilitates safe and efficient handling under pressures up to 35 bar.
Mini industrial coupling enables single-hand operation for quick connections
Exceptional flow performance for both liquid and gaseous media
Dry-break version enhances safety with double shut-off functionality
Durable construction options include brass, nickel-plated brass, and stainless steel
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Self-Venting
