Parker Polyoxymethylene Pneumatic Quick Connect Coupling, Plug

N

Subtotal (1 pack of 10 units)*

PHP15,618.12

(exc. VAT)

PHP17,492.29

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP15,618.12PHP1,561.812

*price indicative

RS Stock No.:
903-745
Mfr. Part No.:
21SBKO08DPX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

21 Series

Sub Type

Plug

Material

Polyoxymethylene

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

145 psi

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker coupling plug is a Compact solution designed for fluid handling applications, featuring a nominal diameter of 5 mm and supporting operations up to 10 bar.

Splash-proof design ensures the plug Seals before the valve opens

Options for straight or ergonomic sleeves facilitate easy handling with gloves

Colour coding prevents mix-ups between different media during coupling

Single-hand operation enables quick and efficient connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy