PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupler
- RS Stock No.:
- 629-844
- Mfr. Part No.:
- ESI 071153HE
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP6,350.16
(exc. VAT)
PHP7,112.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,350.16 |
*price indicative
- RS Stock No.:
- 629-844
- Mfr. Part No.:
- ESI 071153HE
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in G | |
| Series | ESI 07HE | |
| Sub Type | Parallel Male Thread Coupler | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | European | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in G | ||
Series ESI 07HE | ||
Sub Type Parallel Male Thread Coupler | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals European | ||
- COO (Country of Origin):
- FR
The PREVOST Parallel Male Thread Coupler with G1/2 thread offers high performance and durability for pneumatic connections. It operates efficiently within a pressure range of 2.00 to 12.00 bar and provides a high flow rate of 1820 l/min at 6.00 bar with a 0.60 bar pressure drop. With a 7.4 mm internal passage, it ensures smooth and consistent airflow. Designed for reliability, it performs well in temperatures ranging from -15°C to 70°C. This coupler is ideal for demanding industrial environments where safety and performance are critical.
Made of Stainless Steel
European profile
Related links
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupler
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Male Parallel Male Thread Coupler
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Male Parallel Male Thread Coupler
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupling
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Male Parallel Male Thread Adapter
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
