PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Male Parallel Male Thread Adapter
- RS Stock No.:
- 628-191
- Mfr. Part No.:
- CRP 086151P
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP1,124.77
(exc. VAT)
PHP1,259.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from December 07, 2026
- Plus 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,124.77 |
*price indicative
- RS Stock No.:
- 628-191
- Mfr. Part No.:
- CRP 086151P
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in G | |
| Series | CRP 08 | |
| Sub Type | Parallel Male Thread Adapter | |
| Thread Gender | Male | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in G | ||
Series CRP 08 | ||
Sub Type Parallel Male Thread Adapter | ||
Thread Gender Male | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST adaptor for quick release coupling designed to enhance your fluid connection capabilities with precision and efficiency. Ideal for use in various industrial applications, it boasts a reliable G1/4 male thread that ensures a secure and stable connection. The adaptor simplifies the process of connecting hoses and pipes, making it an essential component for professionals seeking both speed and reliability in their operations. Featuring a profile that adheres to ISO 6150C standards, this product guarantees compatibility with a range of quick release systems, facilitating a frictionless workflow. With its robust construction, you can trust this adaptor to withstand the demands of heavy-duty use while delivering optimal performance each time.
Constructed with high quality materials for increased durability
Designed specifically to meet ISO 6150C standards
Facilitates speedy connections with a G1/4 male thread
Optimises fluid flow for improved operational efficiency
Compatible with various quick release systems for versatile applications
Related links
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Male Parallel Male Thread Coupler
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupler
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Female G Parallel Female Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Male Parallel Male Thread Coupler
