PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Adapter
- RS Stock No.:
- 628-190
- Mfr. Part No.:
- CRP 086103P
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP1,518.96
(exc. VAT)
PHP1,701.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,518.96 |
*price indicative
- RS Stock No.:
- 628-190
- Mfr. Part No.:
- CRP 086103P
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in G | |
| Series | CRP 08 | |
| Sub Type | Parallel Female Thread Adapter | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in G | ||
Series CRP 08 | ||
Sub Type Parallel Female Thread Adapter | ||
Thread Gender Female | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST parallel female thread adaptor designed to accommodate quick release couplings on plates, enhancing efficiency in fluid transfer applications. Engineered to meet the ISO 6150C standard, it ensures compatibility with various systems while maintaining a robust and reliable connection. With a seamless blend of functionality and durability, this adaptor is ideal for professional settings where precision and performance are paramount. Its streamlined design allows for easy installation and disassembly, making it a practical choice for both industrial and commercial use. Choose this adaptor to optimise your fluid handling operations and experience the reliability that prevost products are known for.
Compatible with standard quick release couplings for seamless integration
Constructed from high quality materials for enhanced durability
ISO 6150C profile ensures a universal fit across various applications
Designed for easy handling facilitating quick and efficient connections
Lightweight design aids in reducing installation strain and effort
Related links
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Female G Parallel Female Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Adapter
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/4 in Female BSP Parallel Female Thread Twin Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in G Female Parallel Female Thread Coupler
