PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Female G Parallel Female Thread Adapter
- RS Stock No.:
- 628-189
- Mfr. Part No.:
- CRP 086102P
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP1,243.61
(exc. VAT)
PHP1,392.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,243.61 |
*price indicative
- RS Stock No.:
- 628-189
- Mfr. Part No.:
- CRP 086102P
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 3/8 in G | |
| Series | CRP 08 | |
| Sub Type | Parallel Female Thread Adapter | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 3/8 in G | ||
Series CRP 08 | ||
Sub Type Parallel Female Thread Adapter | ||
Thread Gender Female | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST parallel female thread adaptor for quick release coupling on plates is engineered for seamless fluid transition. This component ensures a secure connection, supporting efficient operation in various applications that necessitate quick disassembly and reassembly. Designed to meet ISO 6150C standards, it is particularly adept at managing pressures while maintaining integrity and performance. Its precision manufacturing promotes reliability, making it an essential addition to any toolkit requiring versatility. This adaptor caters to multiple thread specifications, offering compatibility across various equipment, thus simplifying maintenance and upgrades. Whether in industrial settings or maintenance shops, its durable construction guarantees longevity under demanding conditions.
Utilises ISO 6150C profile for reliable connection
Designed for quick release enhancing workflow efficiency
Compatible with a range of equipment ensuring versatility
Robust construction withstands demanding operational environments
Facilitates easy maintenance with secure and stable connections
Related links
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Adapter
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Coupler
- PREVOST Metal Pneumatic Quick Connect Coupling, 3/4 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/4 in Female BSP Parallel Female Thread Twin Coupler
