PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Coupler
- RS Stock No.:
- 625-651
- Mfr. Part No.:
- CSI 081101CP
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP3,707.24
(exc. VAT)
PHP4,152.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,707.24 |
*price indicative
- RS Stock No.:
- 625-651
- Mfr. Part No.:
- CSI 081101CP
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in G | |
| Series | CSI 08 | |
| Sub Type | Parallel Female Thread Coupler | |
| Material | Composite Body | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in G | ||
Series CSI 08 | ||
Sub Type Parallel Female Thread Coupler | ||
Material Composite Body | ||
Thread Gender Female | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST quick release safety coupling is expertly designed for efficiency and reliability in various applications. Engineered to meet ISO 6150C profiling standards, this coupling provides a secure and versatile connection for parallel female thread fittings. Its robust construction ensures optimal performance under pressure, making it ideal for pneumatic systems and other high-demand environments. With the ability to withstand a wide temperature range, this coupling not only guarantees functionality but also prioritises user safety, making it a top choice for professionals seeking dependable components in their projects.
Compatible with standard ISO 6150C profiles
Designed to provide secure and reliable airflow
Robust build for enhanced durability and longevity
Able to handle various operating pressures efficiently
Optimised for a wide operational temperature range
Ideal for pneumatic systems and industrial applications
Simplifies connection and disconnection processes
Related links
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Female BSP
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/4 in Female BSP Parallel Female Thread Twin Coupler
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- PREVOST Metal Pneumatic Quick Connect Coupling, 3/4 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Safety Swivel Quick Connect Coupling, 3/8 in G Female Female Threaded Swivel Coupler
- PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread One Port Wall
