PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- RS Stock No.:
- 629-815
- Mfr. Part No.:
- CSM 111103
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP7,253.36
(exc. VAT)
PHP8,123.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,253.36 |
*price indicative
- RS Stock No.:
- 629-815
- Mfr. Part No.:
- CSM 111103
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in G | |
| Series | CSM 11 | |
| Sub Type | Parallel Female Thread Coupler | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in G | ||
Series CSM 11 | ||
Sub Type Parallel Female Thread Coupler | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST Parallel Female Thread Coupler combines reliability and high performance for demanding pneumatic applications. Its advanced design ensures safe and secure connections while remaining easy to use. Built with durable materials, it provides long-lasting performance and resistance to wear. This coupler is ideal for technicians who need both safety and efficiency in their air systems.
ISO 6150C profile
Leak free and durable
Related links
- PREVOST Metal Pneumatic Quick Connect Coupling, 3/4 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupler
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 13mm Hose Tail Coupler
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupling
