PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 13mm Hose Tail Coupler
- RS Stock No.:
- 629-818
- Mfr. Part No.:
- CSM 111813
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP7,779.59
(exc. VAT)
PHP8,713.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,779.59 |
*price indicative
- RS Stock No.:
- 629-818
- Mfr. Part No.:
- CSM 111813
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | CSM 11 | |
| Sub Type | Hose Tail Coupler | |
| Hose Barb Connection | 13mm | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series CSM 11 | ||
Sub Type Hose Tail Coupler | ||
Hose Barb Connection 13mm | ||
Material Stainless Steel | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST Horse Tail Coupler combines reliability and high performance for demanding pneumatic applications. Its advanced design ensures safe and secure connections while remaining easy to use. Built with durable materials, it provides long-lasting performance and resistance to wear. This coupler is ideal for technicians who need both safety and efficiency in their air systems.
ISO 6150C profile
Leak free and durable
Related links
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 13mm Hose Tail Coupler
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 13mm Hose Tail Coupler
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Adapter + Ear Clamp
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 19mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 10mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 19mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 9mm Hose Tail Coupler
