PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Adapter + Ear Clamp
- RS Stock No.:
- 625-662
- Mfr. Part No.:
- CSI 081813CP
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP3,735.93
(exc. VAT)
PHP4,184.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,735.93 |
*price indicative
- RS Stock No.:
- 625-662
- Mfr. Part No.:
- CSI 081813CP
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | CRP 08 | |
| Sub Type | Hose Tail Adapter + Ear Clamp | |
| Hose Barb Connection | 13mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series CRP 08 | ||
Sub Type Hose Tail Adapter + Ear Clamp | ||
Hose Barb Connection 13mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST hose tail coupler with ear clamp offers a seamless solution for quick release coupling on plates. Designed with precision, it adheres to the ISO 6150C profile, ensuring compatibility across various applications. The robust construction guarantees durability, allowing for consistent performance under pressure. Ideal for both industrial and domestic use, this product facilitates easy assembly and disassembly, making it a practical choice for professionals seeking efficiency without compromising quality. With its thoughtful design, this adaptor meets the diverse needs of users, providing reliability and effectiveness in a compact form.
Engineered for quick release coupling enhancing usability in dynamic environments
Constructed to meet ISO 6150C standards ensuring universal compatibility
Robust and durable design promotes long lasting performance
Facilitates easy assembly and disassembly for streamlined operations
Lightweight construction aids in portability and ease of handling
Related links
- PREVOST Pneumatic Quick Connect Coupling, 10mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 16mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 13mm 2 Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 8mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Coupler
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 13mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 13mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 13mm Hose Tail Coupler
