PREVOST Pneumatic Quick Connect Coupling, 16mm Hose Tail Adapter + Ear Clamp
- RS Stock No.:
- 625-663
- Mfr. Part No.:
- CSI 081816CP
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP3,735.93
(exc. VAT)
PHP4,184.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,735.93 |
*price indicative
- RS Stock No.:
- 625-663
- Mfr. Part No.:
- CSI 081816CP
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | CRP 08 | |
| Sub Type | Hose Tail Adapter + Ear Clamp | |
| Hose Barb Connection | 16mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series CRP 08 | ||
Sub Type Hose Tail Adapter + Ear Clamp | ||
Hose Barb Connection 16mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST hose tail adaptor designed for seamless compatibility with plates, enhancing efficiency in fluid transfer systems. Ideal for various applications, it incorporates a robust design that ensures a reliable connection. The profile adheres to ISO 6150C standards, guaranteeing interoperability with existing systems. Featuring a precision-engineered profile, this product caters to a range of hose sizes, making it a versatile choice for professionals. The quality manufacturing ensures durability, reliability, and superior performance under pressure, positioning this adaptor as a go-to solution for those needing swift and secure coupling options.
Engineered for quick and efficient release during operation
Complies with ISO 6150C standards for universal compatibility
Designed to accommodate various hose sizes for versatile use
Made from high quality materials to enhance longevity
Offers a secure connection reducing the risk of leaks
Suitable for diverse industrial applications ensuring broad usability
Related links
- PREVOST Pneumatic Quick Connect Coupling, 10mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 13mm 2 Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 8mm Hose Tail Adapter + Ear Clamp
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 16mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 16mm Hose Tail Coupler
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Coupler
- PREVOST Pneumatic Quick Connect Coupling, 16mm Adapter for Quick Release Coupling on Plate
