PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Coupler
- RS Stock No.:
- 625-587
- Mfr. Part No.:
- ASI 061813CP
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP2,356.08
(exc. VAT)
PHP2,638.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,356.08 |
*price indicative
- RS Stock No.:
- 625-587
- Mfr. Part No.:
- ASI 061813CP
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | ASI 06 | |
| Sub Type | Hose Tail Coupler | |
| Hose Barb Connection | 13mm | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ARO 210 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series ASI 06 | ||
Sub Type Hose Tail Coupler | ||
Hose Barb Connection 13mm | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ARO 210 | ||
- COO (Country of Origin):
- FR
The PREVOST quick release safety coupling is engineered for enhanced efficiency and safety in your hose connection needs. Designed with a hose tail connector to ensure secure attachment, it caters to a wide range of applications requiring reliable fluid transfer. The robust construction ensures long-lasting performance, making it an essential addition to your toolkit. Ideal for industrial use, it operates effectively under varying pressures and temperatures, providing peace of mind no matter the environment. This coupling is a dependable solution that combines practicality with ease of use, supporting seamless operations in any professional setting.
Offers a secure and reliable connection for effortless hose attachments
Constructed for durability ensuring longevity even in demanding conditions
Designed to operate within a broad range of pressures for versatile application use
Temperature resistant accommodating a wide spectrum of operating environments
Facilitates quick releases enhancing workflow efficiency and reducing downtime
Related links
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 13mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 13mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 13mm Hose Tail Coupler
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 13mm 2 Hose Tail Adapter + Ear Clamp
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 19mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 10mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 16mm Hose Tail Coupler
