PREVOST Pneumatic Quick Connect Coupling, 10mm Hose Tail Adapter + Ear Clamp
- RS Stock No.:
- 625-661
- Mfr. Part No.:
- CSI 081810CP
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP4,190.90
(exc. VAT)
PHP4,693.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,190.90 |
*price indicative
- RS Stock No.:
- 625-661
- Mfr. Part No.:
- CSI 081810CP
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | CRP 08 | |
| Sub Type | Hose Tail Adapter + Ear Clamp | |
| Hose Barb Connection | 10mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series CRP 08 | ||
Sub Type Hose Tail Adapter + Ear Clamp | ||
Hose Barb Connection 10mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST adaptor for quick release coupling on plates designed to enhance the efficiency of your fluid transfer systems. Ideal for professional applications, this product boasts compatibility with various hose diameters, ensuring a seamless fit for diverse tasks. Crafted with precision, this adaptor serves both functionality and reliability, making it a pivotal addition to your toolkit. Its durable materials and construction promise longevity, while the user-friendly design facilitates easy installation and operation. Trust this solution to deliver optimal performance and maintain the integrity of your connections across numerous environments.
Engineered for compatibility with ISO 6150C profiles
Facilitates quick release coupling for enhanced operational flexibility
Constructed from high quality materials ensuring durability under pressure
Streamlined design allows for effortless installation and disassembly
Includes hose tail adaptor and ear clamp for a complete solution
Related links
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 16mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 10mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 13mm 2 Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 8mm Hose Tail Adapter + Ear Clamp
- PREVOST Composite Body Safety Quick Connect Coupling, 10mm
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 10mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 10mm Hose Tail Coupler
