PREVOST Pneumatic Quick Connect Coupling, 10mm Hose Tail Adapter + Ear Clamp
- RS Stock No.:
- 628-195
- Mfr. Part No.:
- CRP 086810P
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP1,163.70
(exc. VAT)
PHP1,303.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,163.70 |
*price indicative
- RS Stock No.:
- 628-195
- Mfr. Part No.:
- CRP 086810P
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | CRP 08 | |
| Sub Type | Hose Tail Adapter + Ear Clamp | |
| Hose Barb Connection | 10mm | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series CRP 08 | ||
Sub Type Hose Tail Adapter + Ear Clamp | ||
Hose Barb Connection 10mm | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST hose tail adaptor + ear clamp is a precision-engineered solution designed for seamless connection in quick release coupling applications on plates. This high-quality adaptor is tailored to meet ISO 6150C specifications, ensuring compatibility and reliability in various settings. Ideal for professional users, it allows for quick assembly and disassembly, enhancing workflow efficiency. With a robust design, this product offers reliable performance, preventing leaks and maintaining the integrity of your systems. When you choose this adaptor, you're investing in superior craftsmanship from a renowned manufacturer, ensuring longevity and consistent operation across diverse environments.
Engineered for compatibility with ISO 6150C standards
Facilitates quick and easy assembly and disassembly
Robust construction ensures durability under pressure
Designed to prevent leaks enhancing system reliability
Suitable for various industrial and commercial applications
Related links
- PREVOST Pneumatic Quick Connect Coupling, 10mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 8mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 13mm 2 Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 16mm Hose Tail Adapter + Ear Clamp
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 10mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 10mm Hose Tail Coupler
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 10mm
