PREVOST Metal Pneumatic Quick Connect Coupling, 3/4 in G Female Parallel Female Thread Coupler
- RS Stock No.:
- 629-816
- Mfr. Part No.:
- CSM 111104
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP7,253.36
(exc. VAT)
PHP8,123.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,253.36 |
*price indicative
- RS Stock No.:
- 629-816
- Mfr. Part No.:
- CSM 111104
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/4 in G | |
| Series | CSM 11 | |
| Sub Type | Parallel Female Thread Coupler | |
| Material | Metal | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/4 in G | ||
Series CSM 11 | ||
Sub Type Parallel Female Thread Coupler | ||
Material Metal | ||
Thread Gender Female | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST Parallel Female Thread Coupler combines reliability and high performance for demanding pneumatic applications. Its advanced design ensures safe and secure connections while remaining easy to use. Built with durable materials, it provides long-lasting performance and resistance to wear. This coupler is ideal for technicians who need both safety and efficiency in their air systems.
ISO 6150C profile
Leak free and durable
Related links
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Female G Parallel Female Thread Adapter
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/4 in Female BSP Parallel Female Thread Twin Coupler
