PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Male Parallel Male Thread Adapter
- RS Stock No.:
- 628-192
- Mfr. Part No.:
- CRP 086152P
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP1,318.38
(exc. VAT)
PHP1,476.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 26 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,318.38 |
*price indicative
- RS Stock No.:
- 628-192
- Mfr. Part No.:
- CRP 086152P
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in G | |
| Series | CRP 08 | |
| Sub Type | Parallel Male Thread Adapter | |
| Thread Gender | Male | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in G | ||
Series CRP 08 | ||
Sub Type Parallel Male Thread Adapter | ||
Thread Gender Male | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST parallel male thread adaptor is expertly engineered to facilitate quick release coupling on plates, representing a significant enhancement for professionals in various industrial applications. This product stands out with its robust ISO 6150C profile, designed to complement a variety of setups effortlessly. Fabricated with exceptional attention to detail, it ensures a reliable connection in demanding environments. The combination of its durable construction and precise compatibility makes it an ideal choice for those seeking efficiency and reliability in their hose connections. Whether working in construction, manufacturing, or other sectors, this adaptor offers the flexibility required for secure and convenient connections, making it a must-have for any toolkit.
Expertly designed for quick release coupling on plates
Robust construction for enhanced durability in industrial applications
ISO 6150C profile ensures compatibility across a range of setups
Facilitates efficient connections reducing downtime during operations
Ideal for various sectors including construction and manufacturing
Related links
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Male Parallel Male Thread Coupler
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupler
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Male Parallel Male Thread Coupler
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Female G Parallel Female Thread Adapter
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupling
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupler
