PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupler
- RS Stock No.:
- 625-658
- Mfr. Part No.:
- CSI 081153CP
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP4,105.01
(exc. VAT)
PHP4,597.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,105.01 |
*price indicative
- RS Stock No.:
- 625-658
- Mfr. Part No.:
- CSI 081153CP
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in G | |
| Series | CSI 08 | |
| Sub Type | Parallel Male Thread Coupler | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in G | ||
Series CSI 08 | ||
Sub Type Parallel Male Thread Coupler | ||
Thread Gender Male | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST quick release safety couplings on plate are expertly crafted to deliver reliable performance in high-pressure applications. Designed with precision, this coupling ensures a secure connection that can withstand varying conditions without compromising safety. Ideal for diverse environments, it boasts a robust construction that aligns with ISO 6150C standards, making it a trustworthy choice for professionals who demand quality and dependability. Moreover, its compatibility with multiple thread sizes ensures versatility, while the thoughtful design enhances user convenience. Perfect for those seeking robust solutions, this coupling is not just about functionality, but also about ensuring peace of mind in every connection.
Quick release mechanism for seamless operation
Durable construction for longevity and reliability
Compatible with ISO 6150C profile for universal applicability
Handles a broad temperature range for diverse applications
Robust design tailored for safe operation under pressure
Related links
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Male Parallel Male Thread Coupler
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Male Parallel Male Thread Coupler
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupler
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Male Parallel Male Thread Adapter
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupling
- PREVOST Composite Pneumatic Quick Connect Coupling, R 1/4 in Male Taper Male Thread Twin Coupler
