PREVOST Composite Pneumatic Quick Connect Coupling, R 1/4 in Male Taper Male Thread Twin Coupler
- RS Stock No.:
- 625-649
- Mfr. Part No.:
- CSI 068151
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP3,996.12
(exc. VAT)
PHP4,475.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,996.12 |
*price indicative
- RS Stock No.:
- 625-649
- Mfr. Part No.:
- CSI 068151
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | R 1/4 in | |
| Series | CSI 06 | |
| Sub Type | Taper Male Thread Twin Coupler | |
| Material | Composite | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size R 1/4 in | ||
Series CSI 06 | ||
Sub Type Taper Male Thread Twin Coupler | ||
Material Composite | ||
Thread Gender Male | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST tapered male thread twin coupler is expertly designed to enhance both safety and efficiency in high-pressure fluid applications. With a robust construction tailored for reliability, it ensures optimal flow rates at standard operating pressures. The compatibility with the ISO 6150C profile sets this coupler apart, making it suitable for various industrial settings while providing a reliable connection. This products design also accommodates a wide temperature range, from -15°C to 70°C, offering versatility for diverse operational environments. Crafted , this coupler reflects innovation in fluid transfer technology, making it an indispensable component for professionals seeking quality and safety in their equipment.
Tapered male threads deliver secure connections
Designed for high flow rates promoting efficiency
Constructed to operate under varying temperatures
Complies with ISO 6150C standards for universal compatibility
Compact dimensions facilitate easy installation in tight spaces
Related links
- PREVOST Composite Pneumatic Quick Connect Coupling, R 1/2 in Male Taper Male Thread Twin Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Twin Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/4 in G Female Female Thread Twin Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, 3/8 in G Female Female Thread Twin Coupler
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/4 in Female BSP Parallel Female Thread Twin Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- PREVOST Composite Safety Swivel Quick Connect Coupling, 3/8 in G Female Female Threaded Swivel Coupler
