PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Twin Coupler
- RS Stock No.:
- 625-647
- Mfr. Part No.:
- CSI 068103
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP4,520.60
(exc. VAT)
PHP5,063.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,520.60 |
*price indicative
- RS Stock No.:
- 625-647
- Mfr. Part No.:
- CSI 068103
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in G | |
| Series | CSI 06 | |
| Sub Type | Female Thread Twin Coupler | |
| Material | Composite | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in G | ||
Series CSI 06 | ||
Sub Type Female Thread Twin Coupler | ||
Material Composite | ||
Thread Gender Female | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST G1/2 female thread twin coupler is engineered for efficiency and optimal performance in various applications. Designed to adhere to ISO 6150C profiles, this quick coupling offers seamless connection and disconnection with minimal effort. Its robust construction guarantees durability while maintaining a reliable flow rate, making it an essential component in pneumatic systems. With capabilities to operate effectively under varying pressure ranges and temperatures, this twin coupler ensures the safety and effectiveness needed in demanding environments. Enhanced with precise dimensional specifications, it fittingly adapts to both industry standards and specific client requirements, thereby promoting versatility across multiple engineering fields.
Ensures reliable and swift connections in pneumatic systems
Accommodates a wide flow rate for diverse operational needs
Constructed to withstand pressures up to 6.00 bar
Facilitates wide temperature operation from 15°C to 70°C
Engineered for compatibility with ISO 6150C standards
Features a compact design that optimises installation space
Suitable for various industrial applications requiring twin couplings
Related links
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/4 in G Female Female Thread Twin Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, 3/8 in G Female Female Thread Twin Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, R 1/4 in Male Taper Male Thread Twin Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, R 1/2 in Male Taper Male Thread Twin Coupler
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/4 in Female BSP Parallel Female Thread Twin Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in G Female Parallel Female Thread Coupler
