PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Male Parallel Male Thread Coupler

Subtotal (1 unit)*

PHP3,869.10

(exc. VAT)

PHP4,333.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,869.10

*price indicative

RS Stock No.:
625-656
Mfr. Part No.:
CSI 081151CP
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in G

Series

CSI 08

Sub Type

Parallel Male Thread Coupler

Thread Gender

Male

Minimum Operating Temperature

-15.00°C

Maximum Operating Temperature

70.00°C

Maximum Operating Pressure

12 bar

Standards/Approvals

ISO 6150-C

COO (Country of Origin):
FR
The PREVOST coupler offers a robust and efficient solution for fluid connections, designed specifically for quick release applications. With its parallel male thread integration, it ensures a secure and versatile fit for various configurations, streamlining your workflow. Manufactured to meet ISO 6150C standards, this coupler maintains optimal performance across diverse environments. It is constructed for durability and reliability, capable of handling varying temperatures and pressures, making it suitable for industrial and commercial setups alike. The ease of operation with this coupler enhances productivity while providing peace of mind in fluid management tasks.

Engineered for quick coupling and uncoupling to enhance operational efficiency

Compatible with standard fittings to ensure widespread applicability

Designed to withstand significant pressure for safer and more effective connections

Temperature resilience allows for use in extreme conditions

Reliable performance makes it an ideal choice for professional applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy