PREVOST Pneumatic Quick Connect Coupling, 13mm Adapter for Quick Release Coupling on Plate
- RS Stock No.:
- 628-196
- Mfr. Part No.:
- CRP 086813P
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP1,367.97
(exc. VAT)
PHP1,532.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,367.97 |
*price indicative
- RS Stock No.:
- 628-196
- Mfr. Part No.:
- CRP 086813P
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | CRP 08 | |
| Sub Type | Adapter for Quick Release Coupling on Plate | |
| Hose Barb Connection | 13mm | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series CRP 08 | ||
Sub Type Adapter for Quick Release Coupling on Plate | ||
Hose Barb Connection 13mm | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST hose tail adaptor is specifically designed for quick release coupling on plates, providing a reliable and efficient connection for various applications. With its robust construction and precise engineering, this adaptor ensures that your hose systems operate seamlessly, enhancing overall performance and longevity. It effectively caters to a range of hose diameters, making it a versatile component for both professional and DIY projects. Crafted in accordance with ISO 6150C standards, this product guarantees compatibility and ease of use, making it an essential addition to any toolkit. Experience the convenience and reliability that this hose tail adaptor brings to your workflow, assuring that every connection is secure and leak-free.
Offers seamless connection for quick release coupling on plates
Engineered to meet ISO 6150C standards for maximum compatibility
Constructed for durability ensuring longevity in demanding environments
Facilitates easy installation and removal enhancing efficiency during use
Suitable for various hose diameters providing versatility for different applications
Related links
- PREVOST Pneumatic Quick Connect Coupling, 16mm Adapter for Quick Release Coupling on Plate
- PREVOST Pneumatic Quick Connect Coupling, 8mm Adapter for Quick Release Coupling on Plate
- PREVOST Pneumatic Quick Connect Coupling, 13mm 2 Hose Tail Adapter + Ear Clamp
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 13mm
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Coupler
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 10mm Hose Tail Adapter + Ear Clamp
