PREVOST Pneumatic Quick Connect Coupling, 8mm Adapter for Quick Release Coupling on Plate
- RS Stock No.:
- 625-660
- Mfr. Part No.:
- CSI 081808CP
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP4,109.52
(exc. VAT)
PHP4,602.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,109.52 |
*price indicative
- RS Stock No.:
- 625-660
- Mfr. Part No.:
- CSI 081808CP
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | CRP 08 | |
| Sub Type | Adapter for Quick Release Coupling on Plate | |
| Hose Barb Connection | 8mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series CRP 08 | ||
Sub Type Adapter for Quick Release Coupling on Plate | ||
Hose Barb Connection 8mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST adaptor designed for seamless integration with quick release coupling on plates, specifically engineered for efficiency. The adaptor simplifies connections for various applications with its robust design and compatibility with the ISO 6150C profile. Whether youre in need of a hose tail adaptor or an ear clamp, this product ensures reliable performance and durability. Manufactured , known for their quality and innovation, this adaptor delivers a professional standard suited for demanding environments, making it an essential component for any assembly requiring precise fluid transfer. Its construction supports optimal flow with various hose IDs, ensuring you have flexibility in system design and implementation.
Optimised for quick release coupling applications
Delivers consistent performance across a range of applications
Supports multiple hose ID configurations for versatile use
Constructed from high quality materials for enhanced durability
Designed with an ISO 6150C profile for effortless compatibility
Facilitates easy assembly and disassembly in hydraulic setups
Related links
- PREVOST Pneumatic Quick Connect Coupling, 13mm Adapter for Quick Release Coupling on Plate
- PREVOST Pneumatic Quick Connect Coupling, 16mm Adapter for Quick Release Coupling on Plate
- PREVOST Composite Body Safety Quick Connect Coupling, 8mm
- PREVOST Pneumatic Quick Connect Coupling, 8mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 10mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 16mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Male Parallel Male Thread Coupler
