RS PRO Aluminium, Steel, Brass Pneumatic Quick Connect Coupling, Hose Barb Female 10mm
- RS Stock No.:
- 325-594
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,742.69
(exc. VAT)
PHP3,071.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,742.69 |
*price indicative
- RS Stock No.:
- 325-594
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 25S.08 | |
| Hose Barb Connection | 10mm | |
| Material | Aluminium, Steel, Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 7.4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 25S.08 | ||
Hose Barb Connection 10mm | ||
Material Aluminium, Steel, Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 7.4 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 12 bar
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures reliable performance with its durable nitrile rubber seal.
Features and Benefits
Maximum operating pressure is 12 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of steel and brass with nickel and zinc plated finish, offering corrosion resistance and longevity
Also made of aluminium, providing lightweight options
2 Stage Security, enhances safety with a dual-action release mechanism
DN 7.4 Euro Profile, compatible with standard pneumatic systems
ISO 4414, meets international safety standards
Compatible with TST 026 and PARKER - RECTUS 25 and 26, ensuring versatile connectivity
Compatible with CEJN 320 and JWL 520 and 530, broadening application possibilities
Compatible with PARKER PEF and LEGRIS, offering flexibility in system integration
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Seal material: Nitrile rubber (NBR)
Connection type: Hose barb, 10 mm
Coupling gender: Female
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium Brass Pneumatic Quick Connect Coupling, Hose Barb Female 6mm
- RS PRO Steel Hose Barb Female, Male 13mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Aluminium Hose Barb Female, Male 6mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Aluminium Hose Barb Female, Male 8mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 6mm
