RS PRO Steel, Aluminium, Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 6mm
- RS Stock No.:
- 325-513
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,466.73
(exc. VAT)
PHP1,642.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,466.73 |
*price indicative
- RS Stock No.:
- 325-513
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 19S | |
| Hose Barb Connection | 6mm | |
| Material | Steel, Aluminium, Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | British, ISO 4414 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 19S | ||
Hose Barb Connection 6mm | ||
Material Steel, Aluminium, Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals British, ISO 4414 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 12 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure of 12 bar ensures reliable performance in demanding applications
Operating temperature range from -20°C to +100°C allows for versatile use in different environments
Constructed from brass, steel, and aluminium with a nickel-plated finish for enhanced durability and corrosion resistance
2 Stage Security with button press or sleeve twist provides additional safety during disconnection
Complies with ISO 4414 and features a British Profile DN5.5 for compatibility with industry standards
Compatible with PCL 60 and PARKER - RECTUS 19 for versatile integration
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Seal material: NBR (Nitrile Rubber)
Connection type: Hose Barb, 6 mm
Coupling gender: Female and Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Aluminium Hose Barb Female, Male 6mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Aluminium Hose Barb Female, Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Brass Hose Barb Female, Male 6mm
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling Male 10mm
