RS PRO Aluminium, Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 8mm
- RS Stock No.:
- 325-635
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,444.55
(exc. VAT)
PHP2,737.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,444.55 |
*price indicative
- RS Stock No.:
- 325-635
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 30S | |
| Hose Barb Connection | 8mm | |
| Material | Aluminium, Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 4414, ISO 6150-B-15 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 30S | ||
Hose Barb Connection 8mm | ||
Material Aluminium, Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 4414, ISO 6150-B-15 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 12 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures reliable performance with its self-sealing design and durable nitrile rubber seal.
Features and Benefits
Maximum operating pressure 12 bar, ensures robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of brass and steel with nickel-plated finish, offers corrosion resistance and longevity
Also available in aluminium, providing lightweight options
DN8, compatible with standard pneumatic systems
ISO 4414 and ISO 6150-B-15 compliance, ensures adherence to international standards
Industrial Interchangeable 3/8 inch, facilitates easy integration
2 Stage Safety Coupling, enhances user safety during disconnection
Compatible with HANSEN 4000, PARKER 30, CEJN 430, GROMELLE 900, and RECTUS 3, offers versatile connectivity
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
2 Stage Safety Coupling requires pressing the button twice or a left-right sleeve twist for secure disconnection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium Hose Barb Female, Male 6mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm Single Shut-Off
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Hose Barb Female, Male 8mm
