RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 8mm
- RS Stock No.:
- 325-401
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,824.34
(exc. VAT)
PHP2,043.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,824.34 |
*price indicative
- RS Stock No.:
- 325-401
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 17 | |
| Hose Barb Connection | 8mm | |
| Material | Brass, Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | British | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 17 | ||
Hose Barb Connection 8mm | ||
Material Brass, Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals British | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Max
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures a secure and leak-free connection with its self-sealing design. The use of nitrile rubber as the seal material enhances durability and performance.
Features and Benefits
Maximum operating pressure of 35 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from brass and steel with a nickel-plated finish, offering corrosion resistance and longevity
Single shut-off feature, providing easy and quick disconnection
Flow rate of 870 l/min, supporting efficient pneumatic operations
British Profile DN5, ensuring compatibility with standard systems
Compatible with SCHRADER 1/4 inch PARKER - RECTUS 17, offering versatile connectivity
Applications
Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems
Additional Information
The coupling is designed to meet British Profile DN5 standards, ensuring compatibility and reliability in various applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Hose Barb Female, Male 8mm
- RS PRO Brass Hose Barb Female, Male 8mm Single Shut Off (One Side Is with
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm Single Shut-Off
- RS PRO Stainless Steel Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Aluminium Hose Barb Female, Male 8mm
