RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 8mm Single Shut Off (One Side Is with
- RS Stock No.:
- 325-639
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP207.67
(exc. VAT)
PHP232.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP207.67 |
*price indicative
- RS Stock No.:
- 325-639
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 30 | |
| Sub Type | Single Shut Off (One Side Is with Valve) | |
| Hose Barb Connection | 8mm | |
| Material | Brass, Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 4414, ISO 6150-B-15 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 30 | ||
Sub Type Single Shut Off (One Side Is with Valve) | ||
Hose Barb Connection 8mm | ||
Material Brass, Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 4414, ISO 6150-B-15 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless performance with its through type design.
Features and Benefits
Maximum operating pressure 35 bar, ensuring robust performance in demanding environments
Operating temperature range -20°C to +100°C, suitable for diverse conditions
Made of steel with nickel plated finish, providing durability and corrosion resistance
Flow rate of 890 l/min, supporting high-efficiency operations
DN8.5, compatible with standard pneumatic systems
ISO 6150-B-15, ensuring compliance with international standards
Industrial interchangeable 3/8 inch, offering versatility in applications
Compatible with TST SWING COUPLING E and HANSEN 4000, enhancing connectivity options
Compatible with PARKER 30 3/8 inch and CEJN 430, broadening compatibility
Compatible with GROMELLE 900 and PARKER - RECTUS 30, ensuring wide-ranging use
Compatible with ATLAS COPCO QIC10US, providing additional flexibility
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Seal material: NBR, ensuring reliable sealing performance
Connection type: Hose barb, 8 mm, for secure attachment
Material: Brass and steel, offering strength and longevity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm Single Shut-Off
- RS PRO Brass Hose Barb Female, Male 8mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Female, Male 8mm Single Shut Off (One Side Is with Valve)
- RS PRO Stainless Steel Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Hose Barb Female, Male 10mm Plug
