RS PRO Aluminium, Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 10mm

Subtotal (1 unit)*

PHP2,517.89

(exc. VAT)

PHP2,820.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,517.89

*price indicative

RS Stock No.:
325-636
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Hose Barb

Series

30S

Hose Barb Connection

10mm

Material

Aluminium, Brass, Steel

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 4414, ISO 6150-B-15

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 12 bar Maximum Operating Pressure


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures reliable performance with its self-sealing design and durable nitrile rubber seal material.

Features and Benefits


Maximum operating pressure of 12 bar, ensuring robust performance in demanding applications

Operating temperature range from -20°C to +100°C, suitable for diverse environments

Constructed from brass and steel with a nickel-plated finish, offering durability and corrosion resistance

Available in aluminium for lightweight applications

Complies with DN8, ISO 4414, and ISO 6150-B-15 standards, ensuring compatibility and safety

Industrial interchangeable 3/8 inch design, providing versatility

2 Stage Safety Coupling for enhanced security during disconnection

Compatible with HANSEN 4000, PARKER 30, CEJN 430, and GROMELLE 900, ensuring wide-ranging compatibility

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Compatible with RECTUS 3

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy