RS PRO Brass, Aluminium, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 10mm
- RS Stock No.:
- 325-462
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,973.03
(exc. VAT)
PHP2,209.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,973.03 |
*price indicative
- RS Stock No.:
- 325-462
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Hose Barb Connection | 10mm | |
| Material | Brass, Aluminium, Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 4414, ISO 6150-B-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Hose Barb Connection 10mm | ||
Material Brass, Aluminium, Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 4414, ISO 6150-B-12 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 12 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures reliable performance with its durable nitrile rubber seal. The coupling features a two-stage safety mechanism for secure disconnection, enhancing operational safety.
Features and Benefits
Maximum operating pressure of 12 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from steel and brass with a nickel and zinc plated finish, offering durability and corrosion resistance
Available in aluminium for lightweight applications
Single shut off feature, providing efficient flow control
Complies with DN5.5 ISO 4414 and ISO 6150-B-12 standards, ensuring compatibility and safety
Industrial interchangeable 1/4 inch design, facilitating easy integration
2-stage safety mechanism, enhancing user safety during disconnection
Compatible with various brands including PARKER, RECTUS, CEJN, HANSEN, and ATLAS COPCO, offering versatile use
Applications
Robotic assembly lines
Pneumatic tools
Industrial machinery
Additional Information
Compatible with Industrial interchange 1/4 inch and TST 024, PARKER - RECTUS 23 and CEJN 310, HANSEN 3000 and PARKER 20, ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, ensuring wide-ranging compatibility across different systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Brass Hose Barb Female, Male 10mm Plug
- RS PRO Brass Hose Barb Female, Male 10mm
- RS PRO Aluminium Brass Pneumatic Quick Connect Coupling, Hose Barb Female 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling, 1/2 in Male R
