RS PRO Stainless Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 10mm
- RS Stock No.:
- 309-299
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP605.32
(exc. VAT)
PHP677.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP605.32 |
*price indicative
- RS Stock No.:
- 309-299
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 107 | |
| Hose Barb Connection | 10mm | |
| Material | Stainless Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 50 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 6150 C, ISO C | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 107 | ||
Hose Barb Connection 10mm | ||
Material Stainless Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 50 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 6150 C, ISO C | ||
Finish Nickel | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 50 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.
Features and Benefits
Maximum operating pressure is 50 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, providing versatility in different environments
Made of largely stainless steel with 17% chromium content, offering excellent corrosion resistance
ISO 6150-C standard, ensuring compatibility with a wide range of systems
Applications
Commonly used in robotic assembly lines, manufacturing equipment, and other industrial applications requiring quick and reliable pneumatic connections
Additional Information
Complies with ISO 6150-C standards, ensuring high compatibility and reliability in various systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Hose Barb Female, Male 10mm Plug
- RS PRO Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Brass Hose Barb Female, Male 10mm
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Steel Hose Barb Female, Male 10mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 10mm Single Shut Off (One Side Is with Valve)
