RS PRO Steel, Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 13mm
- RS Stock No.:
- 325-549
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP864.21
(exc. VAT)
PHP967.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP864.21 |
*price indicative
- RS Stock No.:
- 325-549
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 23 | |
| Hose Barb Connection | 13mm | |
| Material | Steel, Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ISO 6150 B-12 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 23 | ||
Hose Barb Connection 13mm | ||
Material Steel, Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ISO 6150 B-12 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling Socket, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure 35 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
ISO 6150-B-12 compliance, guaranteeing compatibility with international standards
Industrial interchangeable 1/4 inch, offering versatility in connections
US MIL STD. 4109 1/4 inch, meeting military specifications for reliability
Flow rate of 900 l/min, providing efficient air transfer
Compatible with TST SWING COUPLING B1, enhancing flexibility in use
Works with Industrial interchange 1/4 inch and TST 024, broadening application scope
Compatible with PARKER - RECTUS 23 and CEJN 310, ensuring wide-ranging adaptability
Fits HANSEN 3000 and PARKER 20, offering extensive compatibility
Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, meeting diverse industrial needs
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Seal material: Nitrile rubber (NBR)
Material: Brass and steel construction for durability
Connection type: Hose barb with 13 mm connection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Male 13mm
- RS PRO Steel Hose Barb Female, Male 13mm
- RS PRO Brass Hose Barb Female, Male 13mm
- CEJN Stainless Steel Hose Barb Male 13mm
- CEJN Brass Hose Barb Male 13mm
- RS PRO Steel Female, Male 13mm Single Shut Off (One Side Is with Valve)
- CEJN Steel Pneumatic Quick Connect Coupling, Hose Barb Male 13mm
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Male 8mm
