RS PRO Steel, Plastic Pneumatic Quick Connect Coupling, Hose Barb Female, Male 13mm
- RS Stock No.:
- 325-451
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,834.58
(exc. VAT)
PHP2,054.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,834.58 |
*price indicative
- RS Stock No.:
- 325-451
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 23.06 | |
| Hose Barb Connection | 13mm | |
| Material | Steel, Plastic | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 30 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 6150 B-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 23.06 | ||
Hose Barb Connection 13mm | ||
Material Steel, Plastic | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 30 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 6150 B-12 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 30 bar
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and safe disconnection in pneumatic systems. Utilising nitrile rubber seals, it ensures durability and effective sealing. Ideal for robotic assembly lines and various industrial equipment, this coupling allows for a fully automatic disconnection process with a simple button press.
Features and Benefits
Maximum operating pressure of 30 bar, ensuring robust performance
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from steel and plastic with a nickel and zinc plated finish for enhanced durability
Single shut off feature for secure operation
DN5.5 connection standard for compatibility
ISO 6150-B-12 compliance for industry standards
Industrial interchangeable 1/4 inch size for versatile use
1-Stage operation for simplicity
Compatible with various brands including PARKER, RECTUS, CEJN, HANSEN, and ATLAS COPCO
Applications
Robotic assembly lines
Pneumatic systems
Industrial equipment requiring quick and safe disconnection
Additional Information
Compatible with Industrial interchange 1/4 inch and TST 024
Meets US-MIL-SPEC-C-4109 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Hose Barb Female, Male 10mm
- RS PRO Steel Hose Barb Female, Male 8mm
- RS PRO Steel Hose Barb Female, Male 13mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 13mm
- RS PRO Brass Hose Barb Female, Male 13mm
- RS PRO Steel 1/4 in Male NPT
- RS PRO Steel 3/8 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 1/8 in Male G
