Parker Light Non Return Valve, 400 bar Inlet Male 24° Cone Metric 12 mm, Outlet Male 24° Cone Metric 12 mm
- RS Stock No.:
- 904-008
- Mfr. Part No.:
- RHD12L0.2BCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 3 units)*
PHP10,847.03
(exc. VAT)
PHP12,148.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,847.03 | PHP3,615.677 |
*price indicative
- RS Stock No.:
- 904-008
- Mfr. Part No.:
- RHD12L0.2BCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | 24° Cone | |
| Inlet Connection Size | 12 mm | |
| Outlet Connection Type | 24° Cone | |
| Outlet Connection Size | 12 mm | |
| Series | Light | |
| Inlet Thread Standard | Metric | |
| Cracking Pressure | 0.2bar | |
| Inlet Port Gender | Male | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Pressure | 400 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type 24° Cone | ||
Inlet Connection Size 12 mm | ||
Outlet Connection Type 24° Cone | ||
Outlet Connection Size 12 mm | ||
Series Light | ||
Inlet Thread Standard Metric | ||
Cracking Pressure 0.2bar | ||
Inlet Port Gender Male | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Outlet Thread Standard Metric | ||
Maximum Operating Pressure 400 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve for two tubes offers reliable fluid control with efficient sealing, designed to function optimally under high pressure conditions. Its robust construction ensures longevity and consistent performance across various hydraulic applications.
Engineered for maximum operating pressure of 400 bar
Body MADE from high-quality steel for durability
Mechanical actuation type ensures precise performance
Leak-free operation due to combined soft and metal sealing
Capable of operating in temperatures ranging from -40 °C to +120 °C
Packed against contamination for improved reliability
Related links
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 12 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 18 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 8 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 10 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone BSPP G 1/4
- Parker Heavy Non Return Valve Outlet Male 24° Cone Metric 16 mm
