Parker Heavy Non Return Valve, 420 bar Inlet Male 24° Cone Metric 16 mm, Outlet Male 24° Cone Metric 16 mm

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP11,666.17

(exc. VAT)

PHP13,066.11

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP11,666.17PHP5,833.085

*price indicative

RS Stock No.:
901-902
Mfr. Part No.:
RHD16S0.2BOMDCF
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

24° Cone

Outlet Connection Type

24° Cone

Inlet Connection Size

16 mm

Outlet Connection Size

16 mm

Series

Heavy

Inlet Thread Standard

Metric

Cracking Pressure

0.2bar

Inlet Port Gender

Male

Material

Steel

Outlet Port Gender

Male

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

420 bar

Outlet Thread Standard

Metric

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for two tubes, providing flexibility and reliability in hydraulic applications up to nominal pressure ratings of PN 420 bar.

Engineered for high reliability with a proven function in hydraulic systems

Features combined soft and metal sealing for leak-free operation

Available in multiple materials including steel, stainless steel, and brass

Packed against contamination to enhance product quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy