Parker Heavy Non Return Valve, 420 bar Inlet Male 24° Cone Metric 10 mm, Outlet Male 24° Cone Metric 10 mm
- RS Stock No.:
- 901-601
- Mfr. Part No.:
- RHD10SOMDCF
- Manufacturer:
- Parker
N
Subtotal (1 pack of 4 units)*
PHP13,322.90
(exc. VAT)
PHP14,921.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,322.90 | PHP3,330.725 |
*price indicative
- RS Stock No.:
- 901-601
- Mfr. Part No.:
- RHD10SOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | 24° Cone | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Type | 24° Cone | |
| Outlet Connection Size | 10 mm | |
| Series | Heavy | |
| Cracking Pressure | 1bar | |
| Inlet Thread Standard | Metric | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Pressure | 420 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type 24° Cone | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Type 24° Cone | ||
Outlet Connection Size 10 mm | ||
Series Heavy | ||
Cracking Pressure 1bar | ||
Inlet Thread Standard Metric | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Outlet Thread Standard Metric | ||
Maximum Operating Pressure 420 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for hydraulic applications, providing reliable flow protection with a nominal pressure rating of PN 420 bar. Its robust construction ensures flexibility across a variety of uses.
Engineered for flexibility with various valve types available
Constructed from steel, stainless steel, or brass for durability
Internal parts MADE from stainless steel with FPM are offered for specific applications
Leak-free operation achieved through combined soft and metal sealing
Designed to prevent contamination, enhancing product reliability
Related links
- Parker Heavy Non Return Valve Outlet Male 24° Cone Metric 16 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 10 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 18 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 8 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 12 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone BSPP G 1/4
