Parker Light Non Return Valve, 400 bar Inlet Male 24° Cone G G 1/2 A, Outlet Male 24° Cone Metric 15 mm
- RS Stock No.:
- 902-125
- Mfr. Part No.:
- RHV15LRED0.2BOMDCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 3 units)*
PHP14,439.86
(exc. VAT)
PHP16,172.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,439.86 | PHP4,813.287 |
*price indicative
- RS Stock No.:
- 902-125
- Mfr. Part No.:
- RHV15LRED0.2BOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | 24° Cone | |
| Inlet Connection Size | G 1/2 A | |
| Outlet Connection Type | 24° Cone | |
| Outlet Connection Size | 15 mm | |
| Series | Light | |
| Inlet Thread Standard | G | |
| Cracking Pressure | 0.2bar | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 400 bar | |
| Outlet Thread Standard | Metric | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type 24° Cone | ||
Inlet Connection Size G 1/2 A | ||
Outlet Connection Type 24° Cone | ||
Outlet Connection Size 15 mm | ||
Series Light | ||
Inlet Thread Standard G | ||
Cracking Pressure 0.2bar | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 400 bar | ||
Outlet Thread Standard Metric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for fluid control, featuring robust construction for reliable operation in high-pressure environments up to PN 420 bar. This valve ensures a unidirectional flow in hydraulic systems.
Constructed from steel for durability and reliability
Offers leak-free operation through combined soft and metal sealing
Compatible with hydraulic oil and low flammability hydraulic fluids
Available with seal options in NBR or FKM on request
Related links
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 18 mm
- Parker Light Non Return Valve Outlet Male 24° Cone BSPP G 1/4
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 8 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 12 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 10 mm
- Parker Heavy Non Return Valve Outlet Male 24° Cone Metric 16 mm
- Parker Heavy Non Return Valve Outlet Male 24° Cone Metric 10 mm
