Parker Light Non Return Valve, 400 bar Inlet Male 24° Cone Metric 18 mm, Outlet Male 24° Cone Metric 18 mm
- RS Stock No.:
- 902-202
- Mfr. Part No.:
- RHD18L3BOMDCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP11,001.88
(exc. VAT)
PHP12,322.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,001.88 | PHP5,500.94 |
*price indicative
- RS Stock No.:
- 902-202
- Mfr. Part No.:
- RHD18L3BOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | 24° Cone | |
| Inlet Connection Size | 18 mm | |
| Outlet Connection Type | 24° Cone | |
| Outlet Connection Size | 18 mm | |
| Series | Light | |
| Cracking Pressure | 3bar | |
| Inlet Thread Standard | Metric | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Pressure | 400 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type 24° Cone | ||
Inlet Connection Size 18 mm | ||
Outlet Connection Type 24° Cone | ||
Outlet Connection Size 18 mm | ||
Series Light | ||
Cracking Pressure 3bar | ||
Inlet Thread Standard Metric | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Outlet Thread Standard Metric | ||
Maximum Operating Pressure 400 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for reliable operation in hydraulic systems, suitable for tube connections with precise sealing to prevent backflow under high pressure conditions. This versatile product ensures optimal performance in various hydraulic applications.
Compact design with EO 24° cone end fittings for secure connections
Constructed from robust steel for durability and long-lasting performance
Operates effectively within a temperature range of -40 °C to +120 °C
Related links
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 18 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 12 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 8 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 10 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone BSPP G 1/4
- Parker Heavy Non Return Valve Outlet Male 24° Cone Metric 16 mm
