Parker Light Non Return Valve, 400 bar Inlet Male 24° Cone Metric 12 mm, Outlet Male 24° Cone Metric 12 mm
- RS Stock No.:
- 902-209
- Mfr. Part No.:
- RHD12L3BOMDCF
- Manufacturer:
- Parker
N
Subtotal (1 pack of 3 units)*
PHP10,691.39
(exc. VAT)
PHP11,974.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,691.39 | PHP3,563.797 |
*price indicative
- RS Stock No.:
- 902-209
- Mfr. Part No.:
- RHD12L3BOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | 24° Cone | |
| Outlet Connection Type | 24° Cone | |
| Inlet Connection Size | 12 mm | |
| Outlet Connection Size | 12 mm | |
| Series | Light | |
| Cracking Pressure | 3bar | |
| Inlet Thread Standard | Metric | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Outlet Port Gender | Male | |
| Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 400 bar | |
| Outlet Thread Standard | Metric | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type 24° Cone | ||
Outlet Connection Type 24° Cone | ||
Inlet Connection Size 12 mm | ||
Outlet Connection Size 12 mm | ||
Series Light | ||
Cracking Pressure 3bar | ||
Inlet Thread Standard Metric | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -40°C | ||
Outlet Port Gender Male | ||
Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 400 bar | ||
Outlet Thread Standard Metric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for reliable one-way fluid flow in hydraulic systems, featuring a robust construction suitable for high-pressure applications.
Operates effectively within a range of temperatures from -40 °C to +120 °C
Constructed from steel with NBR seal material for enhanced durability
Employs mechanical actuation for precise control of fluid movement
Equipped with a cracking pressure of 3 bar for controlled operation
Features 24° cone end fittings for secure connections
Related links
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 12 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 18 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 8 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 10 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone BSPP G 1/4
- Parker Heavy Non Return Valve Outlet Male 24° Cone Metric 16 mm
