Parker Light Non Return Valve, 400 bar Inlet Male 24° Cone Metric 8 mm, Outlet Male 24° Cone Metric 8 mm
- RS Stock No.:
- 902-432
- Mfr. Part No.:
- RHD08L0.5BOMDCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP10,593.00
(exc. VAT)
PHP11,864.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,593.00 | PHP2,118.60 |
*price indicative
- RS Stock No.:
- 902-432
- Mfr. Part No.:
- RHD08L0.5BOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | 24° Cone | |
| Outlet Connection Type | 24° Cone | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Size | 8 mm | |
| Series | Light | |
| Cracking Pressure | 0.5bar | |
| Inlet Thread Standard | Metric | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Outlet Port Gender | Male | |
| Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Pressure | 400 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type 24° Cone | ||
Outlet Connection Type 24° Cone | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Size 8 mm | ||
Series Light | ||
Cracking Pressure 0.5bar | ||
Inlet Thread Standard Metric | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -40°C | ||
Outlet Port Gender Male | ||
Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Outlet Thread Standard Metric | ||
Maximum Operating Pressure 400 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for hydraulic applications, ensuring reliable direction of fluid flow under nominal pressure ratings up to PN 420 bar. Its versatility accommodates various tube connections with notable operational safety.
Proven reliability demonstrated through extensive usage in hydraulic systems
Combined soft and metal sealing ensures leak-free function, enhancing safety
Wide range of available types caters to diverse application needs
Packaged against contamination for improved product quality and reliability
Suitable for use with hydraulic oil and low flammability hydraulic fluids
Related links
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 18 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 12 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 10 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone BSPP G 1/4
- Parker Heavy Non Return Valve Outlet Male 24° Cone Metric 16 mm
- Parker Heavy Non Return Valve Outlet Male 24° Cone Metric 10 mm
