Parker Light Non Return Valve, 400 bar Inlet Male 24° Cone G G 1/4 A, Outlet Male 24° Cone BSPP G 1/4

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP13,157.57

(exc. VAT)

PHP14,736.48

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP13,157.57PHP2,631.514

*price indicative

RS Stock No.:
903-822
Mfr. Part No.:
RHZ08LRED0.2BCF
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

24° Cone

Outlet Connection Type

24° Cone

Inlet Connection Size

G 1/4 A

Outlet Connection Size

G 1/4

Series

Light

Cracking Pressure

0.2bar

Inlet Thread Standard

G

Inlet Port Gender

Male

Minimum Operating Temperature

-40°C

Outlet Port Gender

Male

Material

Steel

Maximum Operating Temperature

120°C

Standards/Approvals

No

Outlet Thread Standard

BSPP

Maximum Operating Pressure

400 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed to maintain fluid direction, effectively preventing backflow in various hydraulic systems. It operates reliably under high pressure conditions, ensuring system efficiency and safety.

Operates at a maximum pressure of 400 bar for robust performance

Utilises NBR seal material for enhanced durability and reliability

Designed with a mechanical actuation type for precise control

Features a combined soft and metal sealing system for leak-free operation

All products are packed against contamination, ensuring quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy