Parker Light Non Return Valve, 400 bar Inlet Female Female BSPP ISO 1179 G 1/4, Outlet Female Threaded BSPP G 1/4 in

N

Subtotal (1 pack of 5 units)*

PHP21,541.65

(exc. VAT)

PHP24,126.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP21,541.65PHP4,308.33

*price indicative

RS Stock No.:
903-984
Mfr. Part No.:
RHDI1/40.2BCF
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Female BSPP

Inlet Connection Size

G 1/4

Outlet Connection Type

Threaded

Outlet Connection Size

G 1/4 in

Series

Light

Inlet Thread Standard

ISO 1179

Cracking Pressure

0.2bar

Inlet Port Gender

Female

Material

Steel

Outlet Port Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Outlet Thread Standard

BSPP

Maximum Operating Pressure

400 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve provides a reliable and flexible solution for hydraulic applications, ensuring optimal flow control and preventing backflow under high pressure conditions.

Rated for maximum operating pressure of 400 bar for robust performance

Designed with a cracking pressure of 0.2 bar for precise control

Constructed from Durable steel for reliability in demanding environments

Female BSPP thread connections provide secure and leak-free installation

Temperature resistance ranging from -40 °C to +120 °C for diverse applications

Packed against contamination to enhance product longevity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy