SMC Pneumatic Guided Cylinder - MXS16-50B 16mm Bore, MXS Series, 50 mm Double Acting Acting
- RS Stock No.:
- 370-593
- Mfr. Part No.:
- MXS16-50B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP59,606.99
(exc. VAT)
PHP66,759.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,606.99 |
*price indicative
- RS Stock No.:
- 370-593
- Mfr. Part No.:
- MXS16-50B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Flush, Axial | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Cross Roller Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Dual Piston Rod | |
| Maximum Operating Temperature | 60°C | |
| Weight | 945g | |
| Standards/Approvals | RoHS | |
| Width | 36.5mm | |
| Length | 112mm | |
| Stroke Length | 50mm | |
| Model Number | MXS16-50B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Flush, Axial | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Guide Type Cross Roller Bearing | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Rod Type Dual Piston Rod | ||
Maximum Operating Temperature 60°C | ||
Weight 945g | ||
Standards/Approvals RoHS | ||
Width 36.5mm | ||
Length 112mm | ||
Stroke Length 50mm | ||
Model Number MXS16-50B | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder purpose-built for precision and reliability. Featuring an integrated slide table, it offers smooth motion control for industrial environments. Its compact design and durable construction make it an essential component in setups requiring efficiency and stability.
Cross roller bearings ensuring accurate and rigid motion
Dual rod mechanism delivering consistent and dependable functionality
Space saving design tailored for installations in tight spaces
Robust build crafted for reliable performance under challenging conditions
Related links
- SMC Pneumatic Guided Cylinder - MXS16-50A 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125AS 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-100AS 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-75A 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-10 16mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125A 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-40A 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125B 16mm Bore 125 mm Double Acting Acting
