SMC Pneumatic Guided Cylinder - MXS16-125AS 16mm Bore, MXS Series, 125 mm Double Acting Acting
- RS Stock No.:
- 370-587
- Mfr. Part No.:
- MXS16-125AS
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP74,098.48
(exc. VAT)
PHP82,990.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,098.48 |
*price indicative
- RS Stock No.:
- 370-587
- Mfr. Part No.:
- MXS16-125AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Flush, Axial | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Dual Piston Rod | |
| Guide Type | Cross Roller Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 36.5mm | |
| Weight | 1.75kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 125mm | |
| Length | 260mm | |
| Model Number | MXS16-125AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Flush, Axial | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Dual Piston Rod | ||
Guide Type Cross Roller Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 36.5mm | ||
Weight 1.75kg | ||
Standards/Approvals RoHS | ||
Stroke Length 125mm | ||
Length 260mm | ||
Model Number MXS16-125AS | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table. Its robust construction and compact design ensure smooth and reliable operation, making it a dependable choice for industrial applications requiring accuracy and efficiency.
Cross roller bearings delivering exceptional rigidity and precision
Dual rod mechanism ensuring stable and consistent performance
Compact structure optimized for space constrained setups
Durable construction built to withstand demanding industrial conditions
Related links
- SMC Pneumatic Guided Cylinder - MXS16-125A 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125B 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-50B 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-100AS 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-75A 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-10 16mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-40A 16mm Bore 40 mm Double Acting Acting
