SMC Pneumatic Guided Cylinder - MXS16-125A 16mm Bore, MXS Series, 125 mm Double Acting Acting

Subtotal (1 unit)*

PHP76,181.73

(exc. VAT)

PHP85,323.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP76,181.73

*price indicative

RS Stock No.:
370-585
Mfr. Part No.:
MXS16-125A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

MXS

Action Type

Double Acting

Mount Type

Axial, Flush

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Guide Type

Cross Roller Bearing

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Rod Type

Dual Piston Rod

Maximum Operating Temperature

60°C

Weight

1.5kg

Width

36.5mm

Standards/Approvals

RoHS

Length

260mm

Stroke Length

125mm

Model Number

MXS16-125A

COO (Country of Origin):
JP
The SMC Guided Cylinder tailored for precision motion control, featuring an integrated slide table. Its compact and durable design ensures smooth and reliable operation, making it a dependable choice for industrial applications requiring accuracy and efficiency.

Cross roller bearings delivering exceptional rigidity and precision

Dual rod mechanism ensuring stable and consistent performance

Space efficient design optimized for confined setups

Robust construction built to withstand demanding industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy