SMC Pneumatic Guided Cylinder - MXS16-100A 16mm Bore, MXS Series, 100 mm Double Acting Acting
- RS Stock No.:
- 370-581
- Mfr. Part No.:
- MXS16-100A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP67,719.92
(exc. VAT)
PHP75,846.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,719.92 |
*price indicative
- RS Stock No.:
- 370-581
- Mfr. Part No.:
- MXS16-100A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Flush, Axial | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Rod Type | Dual Piston Rod | |
| Guide Type | Cross Roller Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 36.5mm | |
| Weight | 1.45kg | |
| Length | 210mm | |
| Stroke Length | 100mm | |
| Model Number | MXS16-100A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Flush, Axial | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Rod Type Dual Piston Rod | ||
Guide Type Cross Roller Bearing | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 36.5mm | ||
Weight 1.45kg | ||
Length 210mm | ||
Stroke Length 100mm | ||
Model Number MXS16-100A | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder optimized for precision-driven motion control. Equipped with an integrated slide table, this model guarantees smooth and consistent operation while boasting a space-conscious design suitable for tight installations. Its robust construction ensures dependable performance, even in demanding environments.
Advanced Cross Roller Bearings
Dual Rod functionality Delivers smooth and stable performance with every motion cycle
Built to fit into limited spaces without compromising efficiency
Crafted to endure challenging industrial applications with ease
Related links
- SMC Pneumatic Guided Cylinder - MXS16-100AS 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-100B 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125A 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-40A 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125B 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-50A 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-75B 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-50B 16mm Bore 50 mm Double Acting Acting
