SMC Pneumatic Guided Cylinder - MXS16-50A 16mm Bore, MXS Series, 50 mm Double Acting Acting
- RS Stock No.:
- 370-591
- Mfr. Part No.:
- MXS16-50A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP55,883.71
(exc. VAT)
PHP62,589.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,883.71 |
*price indicative
- RS Stock No.:
- 370-591
- Mfr. Part No.:
- MXS16-50A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Flush, Axial | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Rod Type | Dual Piston Rod | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Cross Roller Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 36.5mm | |
| Length | 112mm | |
| Stroke Length | 50mm | |
| Model Number | MXS16-50A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Flush, Axial | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Rod Type Dual Piston Rod | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Cross Roller Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 36.5mm | ||
Length 112mm | ||
Stroke Length 50mm | ||
Model Number MXS16-50A | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table. Its compact and robust design ensures smooth and reliable operation, making it a versatile choice for industrial applications requiring accuracy and efficiency.
Cross roller bearings delivering exceptional stability and precision
Dual rod mechanism ensuring consistent and smooth performance
Space efficient design optimized for confined setups
Durable construction built to withstand demanding industrial environments
Related links
- SMC Pneumatic Guided Cylinder - MXS16-50B 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125A 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-40A 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125B 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-100A 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-75B 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125AS 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-100AS 16mm Bore 100 mm Double Acting Acting
