SMC Pneumatic Guided Cylinder - MXS16-75A 16mm Bore, MXS Series, 75 mm Double Acting Acting

Subtotal (1 unit)*

PHP59,262.15

(exc. VAT)

PHP66,373.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP59,262.15

*price indicative

RS Stock No.:
370-594
Mfr. Part No.:
MXS16-75A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

MXS

Action Type

Double Acting

Mount Type

Axial, Flush

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Maximum Piston Speed

500mm/s

Guide Type

Cross Roller Bearing

Rod Type

Dual Piston Rod

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

36.5mm

Weight

1.17kg

Length

162mm

Stroke Length

75mm

Model Number

MXS16-75A

COO (Country of Origin):
JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table. Its compact and robust design ensures smooth and reliable operation, making it a versatile choice for industrial applications requiring accuracy and efficiency.

Enhanced Stability

Dual Rod Mechanism

Space Saving Design

Durable Construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy