SMC Pneumatic Guided Cylinder - MXS16-10 16mm Bore, MXS Series, 10 mm Double Acting Acting
- RS Stock No.:
- 370-580
- Mfr. Part No.:
- MXS16-10
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP38,730.86
(exc. VAT)
PHP43,378.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,730.86 |
*price indicative
- RS Stock No.:
- 370-580
- Mfr. Part No.:
- MXS16-10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Axial, Flush | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Guide Type | Cross Roller Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Dual Piston Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 570g | |
| Width | 40mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 10mm | |
| Length | 87mm | |
| Model Number | MXS16-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Axial, Flush | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Guide Type Cross Roller Bearing | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Dual Piston Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 570g | ||
Width 40mm | ||
Standards/Approvals RoHS | ||
Stroke Length 10mm | ||
Length 87mm | ||
Model Number MXS16-10 | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table. Its compact and durable design ensures smooth and reliable performance, making it ideal for industrial applications requiring accuracy in limited spaces.
Cross roller bearings delivering enhanced stability and precision
Dual rod mechanism ensuring consistent and smooth operation
Space efficient design optimized for confined setups
Robust construction built to withstand demanding industrial conditions
Related links
- SMC Pneumatic Guided Cylinder - MXS16-50B 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-75A 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125AS 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-100AS 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125A 16mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-40A 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-75B 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125B 16mm Bore 125 mm Double Acting Acting
